Facom Combination Spanner 4 → 41 mm, 106mm Overall
- RS Stock No.:
- 794-7814
- Mfr. Part No.:
- 440.4H
- Brand:
- Facom
Subtotal (1 unit)*
$19.95
(exc. GST)
$21.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.95 |
*price indicative
- RS Stock No.:
- 794-7814
- Mfr. Part No.:
- 440.4H
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 4 → 41 mm | |
| Head Type | Open Ended Insert, Ring | |
| Overall Length | 106mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 691, ISO 7738, ISO 1711-1, DIN 3113, DIN 1711-1, ASME B107.100, ISO 3318, NF ISO 691, E74-306, ISO 691, NF ISO 7738, NF ISO 1711-1, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 4 → 41 mm | ||
Head Type Open Ended Insert, Ring | ||
Overall Length 106mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 691, ISO 7738, ISO 1711-1, DIN 3113, DIN 1711-1, ASME B107.100, ISO 3318, NF ISO 691, E74-306, ISO 691, NF ISO 7738, NF ISO 1711-1, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Series 440 combination spanners
Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050
Related links
- Facom Combination Spanner 4 to 41 mm, 248 mm Overall
- Facom Combination Spanner 4 to 41 mm, 355 mm Overall
- Facom Combination Spanner 4 to 41 mm, 115 mm Overall
- Facom Combination Spanner 4 to 41 mm, 138 mm Overall
- Facom Combination Spanner 4 to 41 mm, 295 mm Overall
- Facom Combination Spanner 4 to 41 mm, 185 mm Overall
- Facom Combination Spanner 4 to 41 mm, 216 mm Overall
- Facom Combination Spanner 4 to 41 mm, 180 mm Overall
