Facom Combination Spanner 3.2 → 17 mm, 109mm Overall

Subtotal (1 unit)*

$30.05

(exc. GST)

$33.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.05

*price indicative

RS Stock No.:
235-7953
Mfr. Part No.:
39.11
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Size

3.2 → 17 mm

Product Type

Combination Spanner

Head Type

Ring

Overall Length

109mm

Finish

Satin Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

ISO 691, NF ISO 3318, NF ISO 691, NF ISO 7738, ISO 3318, DIN ISO 691, DIN 1711-1, NF ISO 1711-1, ASME B107.100, ISO 7738, ISO 1711-1, E74- 306

Non Compliant

COO (Country of Origin):
TW
The Facom 39 series has metric short-reach combination wrench. This short combination wrenches, the short handle and compact head allow for high handiness and its deal for confined access. The wrench is the 11 mm and overall length is 103 mm.

Satin chrome finish

Open end head angled at 15°

Ring head angled at 15°

  • RS Stock No. 2346614
  • Mfr. Part No. 45 75
Each
$1,540.41
  • RS Stock No. 1982101
  • Mfr. Part No. 600517
Each
$31.91
  • RS Stock No. 1876997
  • Mfr. Part No. SS002-17
Each
$95.89
  • RS Stock No. 2362274
  • Mfr. Part No. 54A.24
Each
$107.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy