BETA Combination Spanner 6 → 60 mm, 212mm Overall
- RS Stock No.:
- 234-6507
- Mfr. Part No.:
- 42INOX 17
- Brand:
- BETA
Subtotal (1 unit)*
$62.98
(exc. GST)
$69.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.98 |
*price indicative
- RS Stock No.:
- 234-6507
- Mfr. Part No.:
- 42INOX 17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 6 → 60 mm | |
| Product Type | Combination Spanner | |
| Material | 420 Stainless Steel | |
| Head Type | Compact Ratchet | |
| Overall Length | 212mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 6 → 60 mm | ||
Product Type Combination Spanner | ||
Material 420 Stainless Steel | ||
Head Type Compact Ratchet | ||
Overall Length 212mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 17x17 mm size. It has 212 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 6 x 6 to 60 x 60, 290 mm Overall
- BETA Combination Spanner 11/16 in, 212 mm Overall
- BETA Combination Spanner 6 mm, 95 mm Overall
- BETA Combination Spanner 14 mm, 180 mm Overall
- BETA Combination Spanner 15 mm, 190 mm Overall
- BETA Combination Spanner 30 mm, 320 mm Overall
- BETA Combination Spanner 12 mm, 158 mm Overall
- BETA Combination Spanner 16 mm, 201 mm Overall
