Gedore Offset Ring Spanner 10 x 13 mm, 212mm Overall
- RS Stock No.:
- 772-3387
- Mfr. Part No.:
- 2 10x13
- Brand:
- Gedore
Subtotal (1 unit)*
$18.51
(exc. GST)
$20.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $18.51 |
*price indicative
- RS Stock No.:
- 772-3387
- Mfr. Part No.:
- 2 10x13
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Ring Spanner | |
| Product Type | Offset Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 10 x 13 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Vanadium Steel | |
| Overall Length | 212mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Offset Angle | 5° | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Ring Spanner | ||
Product Type Offset Ring Spanner | ||
Unit of Measure Metric | ||
Size 10 x 13 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Vanadium Steel | ||
Overall Length 212mm | ||
Finish Chrome | ||
Height Safe No | ||
Offset Angle 5° | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Offset Ring Spanner, Vanadium Steel Body Material, 212mm Length - 2 10x13
This offset ring spanner from GEDORE keeps your tightening and loosening tasks on the right track. The tool's head is offset by 5mm from the shaft, giving you access to inset nuts. It's designed to grip the entire head of a fastener for greater control when adjusting. As it's made from vanadium steel, this product stands up to impact and wear. It won't splinter if put under too much strain, reducing the risk of workplace injury.
Features & Benefits
• Head is precision-ground for a tight hold that won't slip
• Chrome finish for resistance to corrosion
• Size is marked on both ends for quick and easy identification
Applications
• Automotive engineering
• Robotics
• Equipment repair and maintenance
What bolt sizes can I use this spanner on?
This spanner is designed to fit bolts with a metric size of 10 and 13mm, so it's compatible with small fastenings.
Related links
- Gedore Offset Ring Spanner 10 to 11 mm², 195 mm Overall
- Gedore Offset Ring Spanner 27 to 30 mm², 345 mm Overall
- Gedore Offset Ring Spanner 8 to 10 mm², 182 mm Overall
- Gedore Offset Ring Spanner 9.6 in, 245 mm Overall
- Gedore Offset Ring Spanner 17 to 19 mm², 265 mm Overall
- Gedore Offset Ring Spanner 19 to 24 mm², 305 mm Overall
- Gedore Offset Ring Spanner 14 to 15 mm², 225 mm Overall
- Gedore Offset Ring Spanner 18 x 19 mm, 265 mm Overall
