Facom Combination Spanner 1 3/8 in, 360mm Overall
- RS Stock No.:
- 235-7647
- Mfr. Part No.:
- 440.1P3/8
- Brand:
- Facom
Subtotal (1 unit)*
$113.12
(exc. GST)
$124.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.12 |
*price indicative
- RS Stock No.:
- 235-7647
- Mfr. Part No.:
- 440.1P3/8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Size | 1 3/8 in | |
| Head Type | Standard | |
| Overall Length | 360mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ASME B107.100, SAE AS954G | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Size 1 3/8 in | ||
Head Type Standard | ||
Overall Length 360mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ASME B107.100, SAE AS954G | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series combination wrench has high mechanical performance combined with compact design complying with aeronautical standards and is standard wrench for all common applications. It has OGV profile 12 point ring for powerful tightening while p
Open end with 15° angle
Satin chrome finish
Size from 1/2 to 1 1/2 inch
Related links
- Facom Combination Spanner 1 1/8 in, 305 mm Overall
- Facom Spanner 1 3/16 in, 320 mm Overall
- Facom Combination Spanner 34 mm, 360 mm Overall
- Expert by Facom Combination Spanner 32 mm, 360 mm Overall
- Facom Combination Spanner 7/8 in, 287.8 mm Overall
- Facom Combination Spanner 5/8 in, 195 mm Overall
- Facom Combination Spanner 7/8 in, 248 mm Overall
- Facom Combination Spanner 3/8 in, 145 mm Overall
