Facom Combination Spanner 1 1/8 in, 305mm Overall

Subtotal (1 unit)*

$50.28

(exc. GST)

$55.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.28

*price indicative

RS Stock No.:
235-7646
Mfr. Part No.:
440.1P1/8
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Imperial

Size

1 1/8 in

Product Type

Combination Spanner

Head Type

Standard

Overall Length

305mm

Finish

Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

ASME B107.100, SAE AS954G

Non Compliant

COO (Country of Origin):
TW
The Facom 440 series combination wrench has high mechanical performance combined with compact design complying with aeronautical standards and is standard wrench for all common applications. It has OGV profile 12 point ring for powerful tightening while p

Open end with 15° angle

Satin chrome finish

Size from 1/2 to 1 1/2 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy