Facom Combination Spanner 7/8 in, 248mm Overall
- RS Stock No.:
- 235-8075
- Mfr. Part No.:
- 440.7/8
- Brand:
- Facom
Subtotal (1 unit)*
$36.70
(exc. GST)
$40.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.70 |
*price indicative
- RS Stock No.:
- 235-8075
- Mfr. Part No.:
- 440.7/8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 7/8 in | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Head Type | Standard | |
| Overall Length | 248mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | SAE AS954G, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 7/8 in | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Head Type Standard | ||
Overall Length 248mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals SAE AS954G, ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series is the inch combination wrench for all common applications. Its high mechanical performance combined with compact design complying with aeronautical standards. The size of the wrench is the 7/8 inch.
Satin chrome finish
Open end head-handle geometry optimized for increased accessibility
12-point ring for powerful tightening while protecting the nut
Related links
- Facom 440 Series Combination Spanner Imperial Double Ended, 248 mm Overall
- Facom Combination Spanner 7/16 in, 155 mm Overall
- Facom Combination Spanner 7 mm, 122 mm Overall
- Facom Combination Spanner 7/8 in, 287.8 mm Overall
- Facom Combination Spanner Height Safe 1/16 in, 155 mm Overall
- Facom Combination Spanner 4 to 41 mm, 248 mm Overall
- Facom Combination Spanner Height Safe 22 mm, 248 mm Overall
- Facom Combination Spanner 7 mm, 90 mm Overall
