Facom Combination Spanner 1/2 in, 170mm Overall
- RS Stock No.:
- 235-0056
- Mfr. Part No.:
- 440.1/2
- Brand:
- Facom
Subtotal (1 unit)*
$21.12
(exc. GST)
$23.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 99 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.12 |
*price indicative
- RS Stock No.:
- 235-0056
- Mfr. Part No.:
- 440.1/2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Size | 1/2 in | |
| Head Type | Open Ended Insert, Ring | |
| Material | Chrome Vandium Steel | |
| Overall Length | 170mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ASME B107.100, SAE AS954G | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Size 1/2 in | ||
Head Type Open Ended Insert, Ring | ||
Material Chrome Vandium Steel | ||
Overall Length 170mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ASME B107.100, SAE AS954G | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series high mechanical performance combined with compact design complying with aeronautical standards. It has satin chrome finish.
Double ended
Imperial size 1/2 inch
- RS Stock No. 2357632
- Mfr. Part No. 440.1/2SLS
Each
$53.91
- RS Stock No. 0832292
- Mfr. Part No. 600116
Each
$23.32
- RS Stock No. 2357643
- Mfr. Part No. 440.1P1/2
Each
$120.17
- RS Stock No. 2357646
- Mfr. Part No. 440.1P1/8
Each
$47.77
Related links
- Facom Combination Spanner 1/2 in, 170 mm Overall
- Facom Combination Spanner 1 1/2 in, 450 mm Overall
- Facom Combination Spanner Height Safe 1/4 in, 115 mm Overall
- Facom Combination Spanner 15 mm, 170 mm Overall
- Facom Combination Spanner Height Safe 13 mm, 170 mm Overall
- Facom Combination Spanner 4 to 41 mm, 170 mm Overall
- Expert by Facom Combination Spanner 13 mm, 170 mm Overall
- Facom Combination Spanner 1 5/16 in, 380 mm Overall












