Facom Combination Spanner 5/8 in, 195mm Overall
- RS Stock No.:
- 191-4056
- Mfr. Part No.:
- 440.5/8
- Brand:
- Facom
Subtotal (1 unit)*
$25.33
(exc. GST)
$27.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.33 |
*price indicative
- RS Stock No.:
- 191-4056
- Mfr. Part No.:
- 440.5/8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Size | 5/8 in | |
| Product Type | Combination Spanner | |
| Material | Chrome Vandium Steel | |
| Overall Length | 195mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | SAE AS954G, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Size 5/8 in | ||
Product Type Combination Spanner | ||
Material Chrome Vandium Steel | ||
Overall Length 195mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals SAE AS954G, ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Standard wrench for all common applications
High mechanical performance combined with compact design
Ring head: - Ring clearance (E dimension) designed for better access to serial-mounted or embedded screws. - OGV® profile 12-point ring for powerful tightening while protecting the nut. Suffix H = 6 sided ring. - Ring head with 15° angle
Open end head: - Open end with 15° angle. - Open end head-handle geometry optimized for increased accessibility
Inch dimensions from 1/4" to 1"1/2
Satin chrome finish
- RS Stock No. 9102798
- Mfr. Part No. 440.5/8SLS
Each
$56.19
- RS Stock No. 2357652
- Mfr. Part No. 440.3/8SLS
Each
$48.65
Related links
- Facom Combination Spanner Height Safe 5/8 in, 195 mm Overall
- Facom Combination Spanner 5/16 in, 133 mm Overall
- Bahco Combination Spanner 5/8 in, 195 mm Overall
- Facom Combination Spanner 19/32 in, 195 mm Overall
- Facom Combination Spanner Height Safe 5/16 in, 133 mm Overall
- Facom Combination Spanner 15 mm, 195 mm Overall
- Facom Combination Spanner 16 mm, 195 mm Overall
- Facom Combination Spanner 17 mm, 195 mm Overall












