Facom Combination Spanner 7/8 in, 287.8mm Overall
- RS Stock No.:
- 235-0130
- Mfr. Part No.:
- 467.7/8
- Brand:
- Facom
Subtotal (1 unit)*
$118.60
(exc. GST)
$130.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.60 |
*price indicative
- RS Stock No.:
- 235-0130
- Mfr. Part No.:
- 467.7/8
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 7/8 in | |
| Unit of Measure | Imperial | |
| Overall Length | 287.8mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 7/8 in | ||
Unit of Measure Imperial | ||
Overall Length 287.8mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467 series combination spanner. It is a standard wrench for all current applications.
Double ended
Ring head angled at 15 °
Imperial size 7/8 inch
Related links
- Facom Combination Spanner 7/16 in, 165 mm Overall
- Facom Combination Spanner 7/8 in, 248 mm Overall
- Facom Combination Spanner 5/8 in, 195 mm Overall
- Facom Combination Spanner 1 1/8 in, 305 mm Overall
- Facom Combination Spanner 3/8 in, 145 mm Overall
- Facom Combination Spanner 8 mm, 176 mm Overall
- Facom Combination Spanner 1 3/8 in, 360 mm Overall
- Facom Combination Spanner 7 mm, 122 mm Overall
