Facom Ring Spanner 1 1/2 in, 225mm Overall
- RS Stock No.:
- 235-3699
- Mfr. Part No.:
- 50.1P1/2SR
- Brand:
- Facom
Subtotal (1 unit)*
$526.42
(exc. GST)
$579.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $526.42 |
*price indicative
- RS Stock No.:
- 235-3699
- Mfr. Part No.:
- 50.1P1/2SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Size | 1 1/2 in | |
| Sub Type | Single Ended | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Material | Beryllium Copper | |
| Overall Length | 225mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Size 1 1/2 in | ||
Sub Type Single Ended | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Material Beryllium Copper | ||
Overall Length 225mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Imperial size 1 1/2 inch
Related links
- Facom Ring Spanner 1 1/16 in, 175 mm Overall
- Facom Ring Spanner 1 1/4 in, 185 mm Overall
- Facom Ring Spanner 1 5/8 in, 225 mm Overall
- Facom Ring Spanner 41 mm, 225 mm Overall
- Facom Ring Spanner 18 x 19 mm, 225 mm Overall
- Facom Ring Spanner 1/2 in 238 mm Overall
- Facom Ring Spanner 1/2 in 180 mm Overall
- Facom Ring Spanner 1/4 to 5/16, 245 mm Overall
