Subtotal (1 unit)*
$188.99
(exc. GST)
$207.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.99 |
*price indicative
- RS Stock No.:
- 236-2335
- Mfr. Part No.:
- 55A.36X41
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 36 x 41 mm | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 440mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 1711-1, DIN ISO 691, DIN 838, DIN ISO 1711-1, ISO 691, NF ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 36 x 41 mm | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 440mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 1711-1, DIN ISO 691, DIN 838, DIN ISO 1711-1, ISO 691, NF ISO 691, ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 36x41 mm and the overall length is the 440 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- SAM Offset Ring Spanner 36 x 41 mm, 445 mm Overall
- Facom Ring Spanner 34 x 36 mm, 440 mm Overall
- Facom Spanner 36 x 41 mm, 381 mm Overall
- Facom Combination Spanner 36 mm, 440 mm Overall
- Facom Ring Spanner 36 mm, 245 mm Overall
- Facom Ring Spanner 38 x 42 mm, 455 mm Overall
- Facom Ring Spanner 13 x 17 mm, 245 mm Overall
- Facom Ring Spanner 27 x 30 mm, 353 mm Overall
