Subtotal (1 unit)*
$42.94
(exc. GST)
$47.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.94 |
*price indicative
- RS Stock No.:
- 236-2374
- Mfr. Part No.:
- 59.18X19
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 18 x 19 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 225mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 10103, DIN ISO 691, DIN 837, DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, ISO 10103, NF ISO 691, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 18 x 19 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 225mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 10103, DIN ISO 691, DIN 837, DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, ISO 10103, NF ISO 691, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 59 series is the metric straight offset-ring wrench. Its slim heads and short shank allows to work in dense mechanical assemblies. The size of the wrench is the 18X19 mm and the overall length is the 225 mm.
Satin chrome finish
Profile with 12-point ring for powerful tightening while protecting the nut
Related links
- Facom Ring Spanner 18 x 19 mm, 290 mm Overall
- Facom Ring Spanner 18 x 21 mm, 296 mm Overall
- SAM Offset Ring Spanner 18 x 19 mm, 285 mm Overall
- Gedore Offset Ring Spanner 18 x 19 mm, 265 mm Overall
- Facom Ring Spanner 41 mm, 225 mm Overall
- Facom Ring Spanner 1 5/8 in, 225 mm Overall
- Facom 6-Piece Ring Spanner Set, 8 x 9 to 18 x 19 mm
- Facom Ring Spanner 18 mm, 215 mm Overall VDE/1000V Approved
