Facom Combination Ratchet Spanner Chrome, 165mm Overall 11/16 in
- RS Stock No.:
- 235-7951
- Mfr. Part No.:
- 39.11/16
- Brand:
- Facom
Subtotal (1 unit)*
$42.00
(exc. GST)
$46.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $42.00 |
*price indicative
- RS Stock No.:
- 235-7951
- Mfr. Part No.:
- 39.11/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 11/16 in | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Imperial | |
| Material | Chrome Vandium Steel | |
| Head Type | Standard | |
| Overall Length | 165mm | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Offset Angle | 15° | |
| Standards/Approvals | ASBE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 11/16 in | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Imperial | ||
Material Chrome Vandium Steel | ||
Head Type Standard | ||
Overall Length 165mm | ||
Finish Chrome | ||
Number of Points 6 | ||
Offset Angle 15° | ||
Standards/Approvals ASBE | ||
Non Compliant
- COO (Country of Origin):
- TW
The facom 39 series has short combination wrenches with the short handle and compact head allow for high handiness its deal for confined access. The size of the wrench is the 11/16 in and the overall length of the wrench is the 165 mm.
Satin chrome finish
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 165 mm Overall 11 mm
- Wera Combination Ratchet Spanner Chrome, 165 mm Overall 11 mm
- Facom Combination Ratchet Spanner Chrome, 98 mm Overall 11/32 in
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 165 mm Overall 11 mm
- Facom Combination Ratchet Spanner Satin Chrome, 191 mm Overall 11/16 in
- Facom Combination Ratchet Spanner, 225 mm Overall 11/16 in
- Wera Combination Ratchet Spanner Chrome, 165 mm Overall 1290.32 x 11.18 mm
- Facom Combination Ratchet Spanner Chrome, 103.5 mm Overall 11 mm
