Bahco Ratchet Spanner 7/16 in, 165mm Overall
- RS Stock No.:
- 876-6455
- Mfr. Part No.:
- 1RZ-7/16
- Brand:
- Bahco
Subtotal (1 unit)*
$113.47
(exc. GST)
$124.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.47 |
*price indicative
- RS Stock No.:
- 876-6455
- Mfr. Part No.:
- 1RZ-7/16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Product Type | Ratchet Spanner | |
| Size | 7/16 in | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 165mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Product Type Ratchet Spanner | ||
Size 7/16 in | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 165mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RZ Series Ratchet Spanner, 7/16 inch Imperial size, 165mm Overall Length - 1RZ-7/16
This ratchet spanner is a robust tool designed for precision and efficiency in mechanical applications. Constructed from high-quality alloy steel, it offers durability while its chrome finish enhances resistance to corrosion. Measuring 165mm in overall length, this double-ended ratchet wrench features a 7/16 inch imperial size and an offset design to facilitate manoeuvrability in tight spaces.
Features & Benefits
• Fabricated from alloy steel for strength and longevity
• Chrome finish ensures resistance to rust and wear
• Double-ended design provides versatility for various tasks
• Offset configuration allows access to hard-to-reach areas
• Ratcheting mechanism enhances efficiency by minimising tool repositioning
• Compact size makes it ideal for portable use
Applications
• Utilised in automation industries for precise fastening
• Ideal for electrical where space is limited
• Suitable for mechanical repairs requiring high torque
• Employed in assembly lines for efficient maintenance tasks
How does the ratcheting feature improve efficiency during use?
The integrated ratcheting mechanism allows for continuous rotation without the need to remove and reposition the tool, thereby speeding up the fastening process and reducing effort for the user.
What makes the offset design beneficial in tight working environments?
The offset design enables the wrench to access and tighten fasteners that are obstructed or located in confined spaces, enhancing usability in challenging areas.
Is this tool suitable for heavy-duty applications?
Yes, the durable construction from alloy steel combined with a ratcheting function provides the necessary strength and torque for demanding mechanical tasks.
Related links
- Bahco Ratchet Spanner 5/16 in, 140 mm Overall
- Bahco Ratchet Spanner 9/16 in, 190 mm Overall
- Bahco Ratchet Spanner 3/8 in, 158 mm Overall
- Bahco Ratchet Spanner 5/8 in, 208 mm Overall
- Bahco Ratchet Spanner 1/2 in, 178 mm Overall
- Bahco Ratchet Spanner 1/4 in, 128 mm Overall
- Bahco Ratchet Spanner 7 mm, 140 mm Overall
- Bahco Ratchet Spanner 16 mm, 208 mm Overall
