Facom Spanner 36 mm, 360mm Overall
- RS Stock No.:
- 235-0096
- Distrelec Article No.:
- 304-22-658
- Mfr. Part No.:
- 440.36SR
- Brand:
- Facom
Subtotal (1 unit)*
$614.78
(exc. GST)
$676.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $614.78 |
*price indicative
- RS Stock No.:
- 235-0096
- Distrelec Article No.:
- 304-22-658
- Mfr. Part No.:
- 440.36SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Size | 36 mm | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 360mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Size 36 mm | ||
Material Beryllium Copper Alloy | ||
Overall Length 360mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 36 mm
Related links
- BETA Combination Spanner 36 mm, 360 mm Overall
- Facom Spanner 36 mm, 205 mm Overall
- Facom Spanner 36 mm, 550 mm Overall
- Facom Spanner 35 mm, 360 mm Overall
- Facom Spanner 36 x 41 mm, 381 mm Overall
- Bahco Wrench Chrome, 360 mm Overall 30-36 mm
- Facom Combination Spanner 34 mm, 360 mm Overall
- Expert by Facom Combination Spanner 32 mm, 360 mm Overall
