Facom Combination Spanner 36 mm, 440mm Overall

Subtotal (1 unit)*

$112.18

(exc. GST)

$123.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.18

*price indicative

RS Stock No.:
235-8069
Mfr. Part No.:
440.36
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

36 mm

Unit of Measure

Metric

Product Type

Combination Spanner

Head Type

Standard

Overall Length

440mm

Finish

Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

DIN 1711-1, NF ISO 691, NF ISO 3318, ISO 3318, E74-306, NF ISO 7738, ASME B107.100, NF ISO 1711-1, ISO 1711-1, DIN 3113, ISO 7738, DIN ISO 691, ISO 691

Non Compliant

COO (Country of Origin):
TW
The Facom 440 series is the metric combination wrench its standard wrench for all common applications. The spanner high mechanical performance combined with compact design complying with aeronautical standards. The overall length of the wrench is the 36 m

Satin chrome finish

Ring head with 15° angle

Open end head-handle geometry optimized for increased accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy