BETA Ring Spanner 36 mm, 205mm Overall

Subtotal (1 unit)*

$141.70

(exc. GST)

$155.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.70

*price indicative

RS Stock No.:
234-0979
Mfr. Part No.:
78 36
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Size

36 mm

Unit of Measure

Metric

Product Type

Ring Spanner

Sub Type

Single Ended

VDE/1000V Approved

No

Overall Length

205mm

Offset Angle

15°

Standards/Approvals

No

RoHS Status: Exempt

The BETA 78 series is the ring slogging wrench and the size of the wrench is the 36 mm. The overall length of this slogging wrench is 205 mm.

Gives high performances

Reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy