Facom Spanner 36 x 41 mm, 381mm Overall

Subtotal (1 unit)*

$112.35

(exc. GST)

$123.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.35

*price indicative

RS Stock No.:
220-9358
Mfr. Part No.:
44.36X41
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner

Sub Type

Double Ended

Size

36 x 41 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Overall Length

381mm

Finish

Satin Chrome

Height Safe

No

Standards/Approvals

NF ISO 10102, ISO 691, DIN 3110, ISO 10102, ISO 1711-1, NF ISO 691, DIN ISO 1711-1, NF ISO 1711-1, ISO 3318, NF ISO 3318, DIN ISO 691

COO (Country of Origin):
TW
The Facom metric open end wrench which has ends slimmer than a standard combination wrench for better thickness accessibility.

Heads hinged at 15°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy