Bahco Wrench Chrome, 360mm Overall 30-36 mm
- RS Stock No.:
- 163-925
- Mfr. Part No.:
- S4RM-30-36
- Brand:
- Bahco
Subtotal (1 unit)*
$369.90
(exc. GST)
$406.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $369.90 |
*price indicative
- RS Stock No.:
- 163-925
- Mfr. Part No.:
- S4RM-30-36
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 30-36 mm | |
| Product Type | Wrench | |
| Material | High Alloy Steel | |
| Overall Length | 360mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 30-36 mm | ||
Product Type Wrench | ||
Material High Alloy Steel | ||
Overall Length 360mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 30-36 mm Ratcheting Ring Wrench with Chrome Finish 360 mm
The Bahco Tools ratcheting ring wrench is designed for seamless performance, combining functionality with craftsmanship. Engineered for ease of use, it features a quick switch mechanism for changing between right and left directions, making it ideal for tackling a variety of tasks.
Dynamic-Drive profile ensures a secure fit on fasteners
Constructed from high-performance alloy steel for durability
Designed for optimal torque application
Related links
- Bahco Wrench Chrome, 230 mm Overall 16-19 mm
- Bahco Wrench Chrome, 151 mm Overall 12 To 15 mm
- Bahco Wrench Chrome, 115 mm Overall
- Bahco Wrench Micro Matt 275 mm Overall 21.27 mm
- Bahco Wrench Micro Matt 151 mm Overall 8.11 mm
- Bahco Wrench Chrome, 127 mm Overall 11/16 in
- Bahco Wrench Chrome, 90 mm Overall 5/16 in
- Bahco Wrench Chrome Plated 108 mm Overall 1/2 in
