Lindstrom ESD Safe 2 mm Flush Side cutter

Subtotal (1 unit)*

$261.24

(exc. GST)

$287.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.24

*price indicative

RS Stock No.:
190-6720
Mfr. Part No.:
8164
Brand:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Product Type

Side cutter

Jaw Width

1.6mm

Overall Length

125mm

Jaw Length

6mm

Application

Electronic

ESD Safe

Yes

Jaw Material

High Performance Steel Alloy

Handle Material

Conductive Material

Grip Material

Mono Material

Standards/Approvals

RoHS

Maximum Cutting Capacity

2mm

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
ES
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.

1% CARBON/CHROME BALL BEARING GRADE STEEL

Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.

FORGED COMPONENTS

Grain structure follows profile of the blank to maximize tool strength.

CNC GRINDING OF FORGED BLANKS

Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy