Facom Spanner 25 mm, 265mm Overall
- RS Stock No.:
- 235-0085
- Mfr. Part No.:
- 440.22SR
- Brand:
- Facom
Subtotal (1 unit)*
$294.55
(exc. GST)
$324.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $294.55 |
*price indicative
- RS Stock No.:
- 235-0085
- Mfr. Part No.:
- 440.22SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 25 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Beryllium Copper | |
| Overall Length | 265mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 25 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Beryllium Copper | ||
Overall Length 265mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 22 mm
Related links
- Facom Spanner 25 mm, 265 mm Overall
- Facom Spanner 23 mm, 265 mm Overall
- Facom Ring Spanner 25 x 28 mm, 345 mm Overall
- Facom Ring Spanner 41 mm, 265 mm Overall
- Facom Spanner, 265 mm Overall
- Bahco Combination Spanner 22 mm, 265 mm Overall
- Gedore Ring Spanner 41 mm, 265 mm Overall
- Gedore Offset Ring Spanner 18 x 19 mm, 265 mm Overall
