Subtotal (1 unit)*
$100.33
(exc. GST)
$110.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.33 |
*price indicative
- RS Stock No.:
- 236-2326
- Mfr. Part No.:
- 55A.25X28
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 25 x 28 mm | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 345mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 838, ISO 1711-1, NF ISO 1711-1, NF ISO 691, DIN ISO 1711-1, ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 25 x 28 mm | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 345mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals DIN 838, ISO 1711-1, NF ISO 1711-1, NF ISO 691, DIN ISO 1711-1, ISO 691, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 25x28 mm and the overall length is the 345 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 26 x 28 mm, 345 mm Overall
- Facom Ring Spanner 25.4 x 26.99 mm, 345 mm Overall
- SAM Offset Ring Spanner 25 x 28 mm, 340 mm Overall
- Gedore Offset Ring Spanner 27 to 30 mm², 345 mm Overall
- SAM Offset Ring Spanner 65 mm, 345 mm Overall
- Gedore Spanner 60 mm, 345 mm Overall
- BETA 5-Piece Ring Spanner Set 21 x 23 mm 24 x 26 mm, 25 x 28 mm
- Facom Ring Spanner 26 x 28 mm, 270 mm Overall
