Facom Spanner Metric, 265mm Overall
- RS Stock No.:
- 235-0087
- Mfr. Part No.:
- 440.24SR
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0087
- Mfr. Part No.:
- 440.24SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Overall Length | 265 mm | |
| Non-Sparking | Yes | |
| Size | 24 mm | |
| Sub Type | Combination Spanner | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Overall Length 265 mm | ||
Non-Sparking Yes | ||
Size 24 mm | ||
Sub Type Combination Spanner | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 24 mm
Related links
- Facom Spanner 25 mm, 265 mm Overall
- Facom Spanner 23 mm, 265 mm Overall
- RS PRO Spanner, 265 mm Overall
- BETA Ring Spanner 55 mm, 265 mm Overall
- Facom Ring Spanner 41 mm, 265 mm Overall
- Facom Ring Spanner 2 3/16 in, 265 mm Overall
- Gedore Ring Spanner 41 mm, 265 mm Overall
- Stanley 4-87-990 14mm C Spanner 265 mm
