Facom 21-Piece Combination Spanner Set, 5/16 → 1.1/2 in
- RS Stock No.:
- 235-8084
- Mfr. Part No.:
- 440.JU21
- Brand:
- Facom
Subtotal (1 unit)*
$959.10
(exc. GST)
$1,055.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $959.10 |
*price indicative
- RS Stock No.:
- 235-8084
- Mfr. Part No.:
- 440.JU21
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 5/16 → 1.1/2 in | |
| Number of Pieces | 21 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 3318, NF ISO 1711-1, NF ISO 7738, DIN 1711-1, ISO 3318, ISO 691, NF ISO 691, DIN ISO 691, ISO 1711-1, ASME B107.100, DIN 3113, E74-306, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 5/16 → 1.1/2 in | ||
Number of Pieces 21 | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 3318, NF ISO 1711-1, NF ISO 7738, DIN 1711-1, ISO 3318, ISO 691, NF ISO 691, DIN ISO 691, ISO 1711-1, ASME B107.100, DIN 3113, E74-306, ISO 7738 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has set of inch combination wrenches. The size of combination wrench in the set are 1/4 - 5/16 - 11/32 - 3/8 - 7/16 - 1/2 - 9/16 - 5/8- 11/16 - 3/4 - 13/16 - 7/8 - 15/16 - 1 - 1 1/16- 1 1/8 - 1 1/4 - 1 5/16 - 1 3/8 - 1 7/16 - 1 1/2 inch.
Supplied as roll or box sets
Weight is the 1.3 kg
- RS Stock No. 2358083
- Mfr. Part No. 440.JU17T
Each
$544.21
- RS Stock No. 2358085
- Mfr. Part No. 440.JU9
Each
$182.97
Related links
- Facom 17-Piece Combination Spanner Set, 5/16 to 1.1/4 in
- Facom 9-Piece Combination Spanner Set, 5/16 to 3/4 in
- BETA 16-Piece Combination Spanner Set 6 To 21 mm
- Wera 5-Piece Combination Spanner Set, 8 to 15 mm
- Facom 9-Piece Combination Spanner Set, 8 to 19 mm
- Facom 16-Piece Combination Spanner Set, 8 to 24 mm
- Facom 18-Piece Combination Spanner Set, 6 to 24 mm
- Facom 17-Piece Combination Spanner Set, 6-24 mm