Facom Combination Spanner 15 mm, 170mm Overall
- RS Stock No.:
- 235-7679
- Mfr. Part No.:
- 467BF.15
- Brand:
- Facom
Subtotal (1 unit)*
$69.58
(exc. GST)
$76.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.58 |
*price indicative
- RS Stock No.:
- 235-7679
- Mfr. Part No.:
- 467BF.15
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 15 mm | |
| Overall Length | 170mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN ISO 691, NF ISO 691, NF ISO 1711-1, ISO 691, ISO 1711-1, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 15 mm | ||
Overall Length 170mm | ||
Finish Chrome | ||
Standards/Approvals DIN ISO 691, NF ISO 691, NF ISO 1711-1, ISO 691, ISO 1711-1, DIN ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467BF series combination wrench has hinged head to reach difficult access nuts and has size 8 to 19 mm. It has satin chrome finish.
Increment 5°, 6° for dimensions 8 and 9 mm
Ring head hinged at 180°
Open end head angled at 15°
- RS Stock No. 0593707
- Mfr. Part No. 70691
Each
$113.80
- RS Stock No. 0594036
- Mfr. Part No. 70179
Each
$164.70
- RS Stock No. 7782478
- Mfr. Part No. 40080707
Each
$27.26
Related links
- Facom Combination Spanner 15 mm, 260.5 mm Overall
- Facom Combination Spanner 18 mm, 204 mm Overall
- Facom Combination Spanner 19 mm, 216 mm Overall
- Facom Combination Spanner 13 mm, 155 mm Overall
- Facom Combination Spanner 17 mm, 191 mm Overall
- Facom Combination Spanner 7 mm, 140 mm Overall
- Facom Combination Spanner 8 to 19 mm, 148 mm Overall
- Facom Combination Spanner Height Safe 13 mm, 170 mm Overall












