Teng Tools Combination Spanner 1/2 in, 170mm Overall
- RS Stock No.:
- 832-292
- Mfr. Part No.:
- 600116
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.32 |
*price indicative
- RS Stock No.:
- 832-292
- Mfr. Part No.:
- 600116
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 1/2 in | |
| Unit of Measure | inch | |
| Product Type | Combination Spanner | |
| Head Type | Open End | |
| Material | Chrome Vanadium | |
| Overall Length | 170mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 1/2 in | ||
Unit of Measure inch | ||
Product Type Combination Spanner | ||
Head Type Open End | ||
Material Chrome Vanadium | ||
Overall Length 170mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile tool designed to combine both ring and open-ended functionalities in one package, ensuring ease of use on flat surfaces and providing reliable fastening solutions.
Offset at 15° for enhanced usability on flat surfaces
Constructed from chrome vanadium for durability and longevity
Precise design manufactured to ASME B107.100 standards
Net weight of 70g ensures lightweight handling
Jaw height measures 5.9mm for optimal grip
Dimensions include a total length of 170mm
