Facom Combination Spanner 1 1/2 in, 450mm Overall
- RS Stock No.:
- 235-7643
- Mfr. Part No.:
- 440.1P1/2
- Brand:
- Facom
Subtotal (1 unit)*
$120.17
(exc. GST)
$132.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.17 |
*price indicative
- RS Stock No.:
- 235-7643
- Mfr. Part No.:
- 440.1P1/2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 1 1/2 in | |
| Unit of Measure | Imperial | |
| Product Type | Combination Spanner | |
| Head Type | Standard | |
| Material | Chrome Vandium Steel | |
| Overall Length | 450mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100, SAE AS954G | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 1 1/2 in | ||
Unit of Measure Imperial | ||
Product Type Combination Spanner | ||
Head Type Standard | ||
Material Chrome Vandium Steel | ||
Overall Length 450mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100, SAE AS954G | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series combination wrench has high mechanical performance combined with compact design complying with aeronautical standards and is standard wrench for all common applications. It has OGV profile 12 point ring for powerful tightening while p
Open end with 15° angle
Satin chrome finish
Size from 1/2 to 1 1/2 inch
Related links
- Facom Combination Spanner 1 1/8 in, 305 mm Overall
- Facom Combination Spanner 1 1/16 in, 295 mm Overall
- Facom Combination Spanner 1 1/4 in, 355 mm Overall
- Facom Combination Spanner Height Safe 1 1/4 in, 355 mm Overall
- Facom Combination Spanner Height Safe 1-1/8 in, 305 mm Overall
- Facom Combination Spanner 1/2 in, 170 mm Overall
- Facom Combination Spanner 38 mm, 450 mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 155 mm Overall 1/2 in
