BETA Combination Spanner Imperial, 180mm Overall
- RS Stock No.:
- 234-6417
- Mfr. Part No.:
- 42AS 9/16
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-6417
- Mfr. Part No.:
- 42AS 9/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Overall Length | 180 mm | |
| Finish | Nickel Chrome Plated | |
| Head Type | Offset | |
| Size | 14.22 x 14.22 mm | |
| Standards/Approvals | No | |
| Sub Type | Combination Spanner | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Overall Length 180 mm | ||
Finish Nickel Chrome Plated | ||
Head Type Offset | ||
Size 14.22 x 14.22 mm | ||
Standards/Approvals No | ||
Sub Type Combination Spanner | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring ends. It has 9/16 inch size. It has 180 mm length.
Dual ended
Related links
- BETA Combination Spanner 9/16 in, 180 mm Overall
- BETA Combination Spanner 9/32 in, 106 mm Overall
- BETA Combination Spanner Metric, 212 mm Overall
- BETA Combination Spanner 14 mm, 180 mm Overall
- BETA Combination Spanner, 148 mm Overall
- BETA Combination Spanner 13, 180 mm Overall
- BETA Combination Spanner 15/16 in, 285 mm Overall
- BETA Combination Spanner 1 7/16 in 412 mm Overall
