Subtotal (1 unit)*
$16.76
(exc. GST)
$18.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,015 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.76 |
*price indicative
- RS Stock No.:
- 476-066
- Mfr. Part No.:
- 440.8
- Brand:
- Facom
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
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| Product Type | Combination Spanner | |
| Material | Chrome Vandium Steel | |
| Overall Length | 133mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 691, NF ISO 7738, ISO 1711-1, ISO 7738, ISO 3318, NF ISO 691, NF ISO 1711-1, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 8 mm | ||
Product Type Combination Spanner | ||
Material Chrome Vandium Steel | ||
Overall Length 133mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 691, NF ISO 7738, ISO 1711-1, ISO 7738, ISO 3318, NF ISO 691, NF ISO 1711-1, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Series 440 combination spanners
Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050
Related links
- Facom Combination Spanner Height Safe 8 mm, 133 mm Overall
- Facom Combination Spanner 5/16 in, 133 mm Overall
- Facom Combination Spanner Height Safe 5/16 in, 133 mm Overall
- Facom Combination Spanner 8 mm, 94 mm Overall
- Facom Combination Spanner 8 mm, 176 mm Overall
- Facom Combination Spanner 8 mm, 127 mm Overall
- Expert by Facom Combination Spanner 8 mm, 120 mm Overall
- SAM Combination Spanner 9 mm, 133 mm Overall