BETA Combination Spanner 13, 180mm Overall
- RS Stock No.:
- 234-6091
- Mfr. Part No.:
- 142SN 13
- Brand:
- BETA
Subtotal (1 unit)*
$71.73
(exc. GST)
$78.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.73 |
*price indicative
- RS Stock No.:
- 234-6091
- Mfr. Part No.:
- 142SN 13
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 13 | |
| Overall Length | 180mm | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 13 | ||
Overall Length 180mm | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Swivel end ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 180mm
Diameter 26mm
Related links
- BETA Combination Spanner 13 x 13 mm, 169 mm Overall
- BETA Combination Spanner 13/16 in, 433 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 180 mm Overall 13 mm
- BETA Combination Spanner 18, 239 mm Overall
- BETA Combination Spanner 7, 136 mm Overall
- BETA Combination Spanner 19, 250 mm Overall
- BETA Combination Spanner 10, 160 mm Overall
- BETA Combination Spanner 14 mm, 193 mm Overall
