BETA Combination Spanner Imperial, 212mm Overall
- RS Stock No.:
- 234-6406
- Mfr. Part No.:
- 42AS 11/16
- Brand:
- BETA
Subtotal (1 unit)*
$36.36
(exc. GST)
$40.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $36.36 |
*price indicative
- RS Stock No.:
- 234-6406
- Mfr. Part No.:
- 42AS 11/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Overall Length | 212 mm | |
| Finish | Nickel Chrome Plated | |
| Head Type | Offset | |
| Size | 11/16 | |
| Standards/Approvals | No | |
| Sub Type | Combination Spanner | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Overall Length 212 mm | ||
Finish Nickel Chrome Plated | ||
Head Type Offset | ||
Size 11/16 | ||
Standards/Approvals No | ||
Sub Type Combination Spanner | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring ends. It has 11/16 inch size. It has 212 mm length.
Dual ended
Related links
- BETA Combination Spanner Metric, 433 mm Overall
- BETA Combination Spanner 11/16 in, 212 mm Overall
- BETA Combination Spanner, 148 mm Overall
- BETA Combination Spanner 15/16 in, 285 mm Overall
- BETA Combination Spanner 1 7/16 in 412 mm Overall
- BETA Combination Spanner, 180 mm Overall
- BETA Combination Spanner, 391 mm Overall
- BETA Combination Spanner 13/16 in, 433 mm Overall
