BETA Combination Ratchet Spanner Chrome Plated, 480mm Overall 36 mm

Subtotal (1 unit)*

$298.35

(exc. GST)

$328.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.35

*price indicative

RS Stock No.:
234-5998
Mfr. Part No.:
142 36
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Size

36 mm

Product Type

Combination Ratchet Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Reversible Ratchet

Overall Length

480mm

Finish

Chrome Plated

Height Safe

No

Offset Angle

15°

Non-Sparking

No

Standards/Approvals

ISO 21982:2020

RoHS Status: Exempt

BETA Combination Ratchet Spanner, 36mm Size, 480mm Overall Length - 142 36


This combination ratchet spanner is a long-reach hand tool designed for fastening and loosening metric fasteners in industrial settings. It is finished with a protective chrome plating and incorporates a reversible ratchet head with a slight offset for improved access in confined assemblies. The tool is intended for use by professionals in automation, electronics, electrical and mechanical environments where non-sparking operation and standardised safety practices are required.

Features and Benefits:


• Reversible ratchet head enables quick directional changes for efficiency
• 15° offset improves access to tight or recessed fasteners
• Non-sparking construction reduces ignition risk in hazardous atmospheres
• Conforms to ISO 21982:2020 for consistent safety performance

Applications


• Suitable for maintenance on automated assembly lines
• Ideal for work on electrical cabinets and switchgear
• Used for servicing mechanical plant components in confined spaces
• Can be used for adjustments on precision electronics racks

What size of fastener does it operate with?


It engages 36mm metric hex fasteners using the boxed end ratchet interface.

How long is the tool for reach considerations?


The overall length measures 480mm to provide extended access to recessed bolting points.

Is the surface treatment corrosion resistant?


The exterior is chrome-plated to offer surface protection and ease of cleaning in workshop environments.

Does the head allow tool-side directional control?


The head is reversible, permitting tool-side selection of tightening or loosening without repositioning the spanner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy