Bahco Double Ended Open Spanner Metric, 500mm Overall

Subtotal (1 unit)*

$222.20

(exc. GST)

$244.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.20

*price indicative

RS Stock No.:
717-8949
Mfr. Part No.:
895M-55-60
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Double Ended

Size

55 → 60 mm²

Product Type

Double Ended Open Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Alloy Steel

Head Type

Standard

Overall Length

500mm

Finish

Gun Metal

Opening Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

DIN 895/ISO 1085

RoHS Status: Exempt

COO (Country of Origin):
IN

Double Ended Open Spannner (895M)


Heavy-duty double open ended spanner for industrial applications such as shipyards and rail industry.

Standard alloy steel

Gunmetal finish

Angle 15°

Standards

DIN 895/ ISO 1085

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy