BETA Combination Ratchet Spanner Chrome Plated, 420mm Overall 30 mm

Subtotal (1 unit)*

$207.50

(exc. GST)

$228.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.50

*price indicative

RS Stock No.:
234-5994
Mfr. Part No.:
142 30
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Size

30 mm

Product Type

Combination Ratchet Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Standard

Overall Length

420mm

Finish

Chrome Plated

Offset Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 420mm

Diameter 59inch gas

Weight 1000g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy