BETA Combination Ratchet Spanner Chrome Plated, 482mm Overall 34 mm
- RS Stock No.:
- 234-5997
- Mfr. Part No.:
- 142 34
- Brand:
- BETA
Subtotal (1 unit)*
$281.25
(exc. GST)
$309.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.25 |
*price indicative
- RS Stock No.:
- 234-5997
- Mfr. Part No.:
- 142 34
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 34 mm | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 482mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 34 mm | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 482mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 482mm
Diameter 65inch gas
Weight 1050g
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 482 mm Overall 38 mm
- BETA Combination Ratchet Spanner Chrome Plated, 482 mm Overall 36 mm
- GearWrench Combination Ratchet Spanner Nickel Chrome Plated, 460 mm Overall 34 mm
- BETA Combination Ratchet Spanner Chrome Plated, 190 mm Overall 14 mm
- BETA Combination Ratchet Spanner Chrome Plated, 216 mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 159 mm Overall 10 mm
- BETA Combination Ratchet Spanner Chrome Plated, 420 mm Overall 30 mm
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 8 mm
