BETA Combination Ratchet Spanner Chrome Plated, 96mm Overall 9
- RS Stock No.:
- 234-6067
- Mfr. Part No.:
- 142C 9
- Brand:
- BETA
Subtotal (1 unit)*
$34.77
(exc. GST)
$38.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.77 |
*price indicative
- RS Stock No.:
- 234-6067
- Mfr. Part No.:
- 142C 9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 9 | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 96mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 9 | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 96mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Ratcheting combination wrench with straight short series. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 96mm
Diameter 21mm
Weight 43g
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 143 mm Overall 9 mm
- BETA Combination Ratchet Spanner Chrome Plated, 143 mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 190 mm Overall 9/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 100 mm Overall 11
- BETA Combination Ratchet Spanner Chrome Plated, 88mm Overall 8x8mm to 19x19mm
- BETA Combination Ratchet Spanner Chrome Plated, 132 mm Overall 18
- BETA Combination Ratchet Spanner Chrome Plated, 122 mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 to 19 mm
