SAM Combination Spanner Height Safe 29/32 in, 254mm Overall

Subtotal (1 unit)*

$31.62

(exc. GST)

$34.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.62

*price indicative

RS Stock No.:
221-3111
Mfr. Part No.:
50N-23
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

29/32 in

Product Type

Combination Spanner

Unit of Measure

Metric

Material

Chrome Vanadium Steel

Overall Length

254mm

Finish

Chrome

Offset Angle

15°

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

DIN ISO 1711-1, NF ISO 3318, ISO 3318, DIN ISO 691, ISO 1711-1, ISO 691, NF ISO 691, NF ISO 1711-1, NF ISO 7738, ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage extra fine combination wrench, of size 23 mm, is suitable for all mechanical applications. The key design is studied to reduce its weight while retaining great resistance and improving user comfort.

It is durable

There is no risk of slipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy