SAM Combination Spanner Height Safe 29/32 in, 253mm Overall
- RS Stock No.:
- 221-5266
- Mfr. Part No.:
- 50A-23
- Brand:
- SAM
Subtotal (1 unit)*
$30.75
(exc. GST)
$33.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.75 |
*price indicative
- RS Stock No.:
- 221-5266
- Mfr. Part No.:
- 50A-23
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 29/32 in | |
| Head Type | Standard | |
| Overall Length | 253mm | |
| Finish | Shiny | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 7738, ISO 1711-1, ISO 691, ISO 3318, ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 29/32 in | ||
Head Type Standard | ||
Overall Length 253mm | ||
Finish Shiny | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 7738, ISO 1711-1, ISO 691, ISO 3318, ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Outillage combination wrench, of 253 mm length, has polygonal head angled at 15°, that ensures easy manoeuvring on a flat surface. It allows rapid tightening and powerful blocking.
It has glossy finish
Related links
- SAM Combination Spanner Height Safe 55/64 in, 253 mm Overall
- SAM Combination Spanner Height Safe 29/32 in, 254 mm Overall
- SAM Combination Spanner Height Safe 23/64 in, 135 mm Overall
- SAM Combination Spanner Height Safe 53/64 in, 230 mm Overall
- SAM Combination Spanner Height Safe 1 1/16 in, 285 mm Overall
- SAM Combination Spanner Height Safe 7/16 in, 148 mm Overall
- SAM Combination Spanner Height Safe 25/32 in, 230 mm Overall
- SAM Combination Spanner Height Safe 19/32 in, 178 mm Overall
