Subtotal (1 unit)*
$66.62
(exc. GST)
$73.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 184 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.62 |
*price indicative
- RS Stock No.:
- 279-0920
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ratchet Ring Spanner | |
| Wrench Type | Combination Ratchet Spanner | |
| Overall Length | 160mm | |
| Finish | Mirror | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ratchet Ring Spanner | ||
Wrench Type Combination Ratchet Spanner | ||
Overall Length 160mm | ||
Finish Mirror | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Ratchet Ring Spanner – Double Ended - 8 mm, 10 mm, 12 mm, 13 mm
Introducing the RS PRO 4-in-1 Ratchet Ring Double-Ended Spanner, a versatile and indispensable tool for any professional or DIY enthusiast. Designed to simplify your toolkit, this innovative spanner combines four essential sizes—8 mm, 10 mm, 12 mm, and 13 mm—into one sleek, space-saving tool. With fewer tools required, youll save money, reduce weight, and free up space in your toolbox, making it an ideal choice for those who work in demanding environments.
Equipped with a high-quality 72-tooth ratchet mechanism, this spanner ensures smooth, efficient operation even in confined spaces. The compact design allows easy manoeuvring in tight, hard-to-reach areas, while the 15° angled ring head provides better leverage and precision. Its reversible feature, operated by a simple lever, adds even more flexibility to your work, enabling quick changes in direction without needing to reposition the tool.
The RS PRO combination ratchet spanner is practical and built for durability and style, featuring a mirror-finished exterior thats as tough as it is sleek. Whether working offsite at height, or in tight quarters where carrying a full toolbox is impractical, this 4-in-1 spanner is the ultimate go-to tool.
Features and Benefits
Applications
Related links
- RS PRO Combination Ratchet Spanner 10 mm, 160 mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 160 mm Overall 14 mm
- RS PRO Combination Ratchet Spanner, 189 mm Overall
- RS PRO Combination Ratchet Spanner, 640 mm Overall
- RS PRO Combination Ratchet Spanner, 285 mm Overall
- RS PRO Combination Ratchet Spanner, 425 mm Overall
- RS PRO Combination Ratchet Spanner, 143 mm Overall
- RS PRO Combination Ratchet Spanner, 612 mm Overall
