SAM Combination Spanner Height Safe 55/64 in, 242.5mm Overall
- RS Stock No.:
- 221-3110
- Mfr. Part No.:
- 50N-22
- Brand:
- SAM
Subtotal (1 unit)*
$27.70
(exc. GST)
$30.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $27.70 |
*price indicative
- RS Stock No.:
- 221-3110
- Mfr. Part No.:
- 50N-22
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Size | 55/64 in | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 242.5mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, NF ISO 7738, NF ISO 1711-1, NF ISO 3318, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, ISO 691, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Size 55/64 in | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 242.5mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, NF ISO 7738, NF ISO 1711-1, NF ISO 3318, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, ISO 691, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage extra fine combination wrench, of size 22 mm, is suitable for all mechanical applications. The key design is studied to reduce its weight while retaining great resistance and improving user comfort.
It is durable
There is no risk of slipping
Related links
- SAM Combination Spanner Height Safe 55/64 in, 253 mm Overall
- SAM Combination Spanner Height Safe 1 17/64 in, 329 mm Overall
- SAM Combination Spanner Height Safe 15/16 in, 266 mm Overall
- SAM Combination Spanner Height Safe 29/32 in, 254 mm Overall
- SAM Combination Spanner Height Safe 63/64 in, 274.5 mm Overall
- SAM Combination Spanner Height Safe 1 1/16 in, 292.5 mm Overall
- SAM Combination Spanner Height Safe 45/64 in, 207 mm Overall
- SAM Combination Spanner Height Safe 1 9/64 in, 312 mm Overall
