SAM Combination Spanner Height Safe 23/64 in, 135mm Overall
- RS Stock No.:
- 221-3052
- Mfr. Part No.:
- 50A-9
- Brand:
- SAM
Subtotal (1 unit)*
$10.15
(exc. GST)
$11.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.15 |
*price indicative
- RS Stock No.:
- 221-3052
- Mfr. Part No.:
- 50A-9
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 23/64 in | |
| Product Type | Combination Spanner | |
| Overall Length | 135mm | |
| Finish | Shiny | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 7738, ISO 3318, NF ISO 3318, NF ISO 691, ISO 691, ISO 7738, DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 23/64 in | ||
Product Type Combination Spanner | ||
Overall Length 135mm | ||
Finish Shiny | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 7738, ISO 3318, NF ISO 3318, NF ISO 691, ISO 691, ISO 7738, DIN ISO 1711-1, ISO 1711-1, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Outillage combination wrench, of 135 mm length, has polygonal head angled at 15°, that ensures easy manoeuvring on a flat surface. It allows rapid tightening and powerful blocking.
It has glossy finish
Related links
- SAM Combination Spanner Height Safe 5/16 in, 135 mm Overall
- SAM Combination Spanner Height Safe 29/32 in, 254 mm Overall
- SAM Combination Spanner Height Safe 29/32 in, 253 mm Overall
- SAM Combination Spanner Height Safe 9/32 in, 115 mm Overall
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149 mm Overall 23/64 in
- SAM Combination Spanner Height Safe 5/8 in, 148 mm Overall
- SAM Combination Spanner Height Safe 15/16 in, 264 mm Overall
- SAM Combination Spanner Height Safe 25/32 in, 230 mm Overall
