Facom Combination Spanner Height Safe 15/16 in, 267mm Overall

Subtotal (1 unit)*

$80.00

(exc. GST)

$88.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.00

*price indicative

RS Stock No.:
910-2818
Mfr. Part No.:
440.15/16SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

15/16 in

Product Type

Combination Spanner

Unit of Measure

Imperial

Material

Chrome Vandium Steel

Overall Length

267mm

Finish

Satin Chrome

Number of Points

12

Offset Angle

15°

Height Safe

Yes

Standards/Approvals

NF ISO 3318, NF ISO 7738, NF ISO 691, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW

Facom SLS Height Safe Combination Spanners


Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom combination wrenches are a new generation available in metric and imperial sizes. By reinventing the heads, you get more control. Pre tightening is more stable, easier to guide. The wrench does not turn in your hand. With double the surface contact you get easy power transmission and comfort with torque guaranteed significantly above high strength tool standard ISO 898-1. The 440 range was also designed with your safety in mind. With critical tightening the wrench distorts gradually, you will not be injured by brutal breaking.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls

• The crimped "rotating" cable solution maintains user ergonomics

• Standard wrench for all current applications

• The angled and protruding ring head provides better clearance for recessed or closely spaced nuts

• More efficient open end saves 20% time and 15% space in tighter areas

• High mechanical strength combined with compact size meeting aeronautical standards

• Ring open end (size E) designed for better access to series or embedded screws

• OGV® profile ring head with 12 points for powerful tightening while protecting the nut

• Ring and open heads angled at 15°

• Open-end head-handle geometry optimised for increased access

• Metric sizes: 4 to 41 mm

• Imperial sizes: 1/4" to 1"5/16

• Satin chrome finish

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


  • RS Stock No. 2358063
  • Mfr. Part No. 440.15/16
Each
$39.11
  • RS Stock No. 2213112
  • Mfr. Part No. 50N-24
Each
$33.90
  • RS Stock No. 2215267
  • Mfr. Part No. 50A-24
Each
$28.35
Each
$9.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy