SAM Combination Ratchet Spanner Bright Polished Height Safe, 149mm Overall 23/64 in
- RS Stock No.:
- 221-3098
- Mfr. Part No.:
- 50-CT9
- Brand:
- SAM
Subtotal (1 unit)*
$42.13
(exc. GST)
$46.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.13 |
*price indicative
- RS Stock No.:
- 221-3098
- Mfr. Part No.:
- 50-CT9
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 23/64 in | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Overall Length | 149mm | |
| Finish | Bright Polished | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 23/64 in | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Overall Length 149mm | ||
Finish Bright Polished | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM Outillage jointed ratchet combination wrench, of metric size 9 mm, has 72-teeth ratchet system. It can tilt 180° for easy access to nuts.
It has high speed of execution due to ratchet system
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149.4 mm Overall 23/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225.5 mm Overall 43/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178 mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 190 mm Overall 35/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225 mm Overall 43/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 236.6 mm Overall 45/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 236 mm Overall 45/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 159 mm Overall 25/64 in
