Teng Tools Combination Spanner 13 mm, 178mm Overall
- RS Stock No.:
- 198-2130
- Mfr. Part No.:
- 600513R
- Brand:
- Teng Tools
Subtotal (1 unit)*
$79.15
(exc. GST)
$87.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $79.15 |
*price indicative
- RS Stock No.:
- 198-2130
- Mfr. Part No.:
- 600513R
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 13 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 178mm | |
| Finish | Satin | |
| Height Safe | No | |
| Offset Angle | 13° | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 13 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 178mm | ||
Finish Satin | ||
Height Safe No | ||
Offset Angle 13° | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
The Teng Tools metric ratcheting combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts. It is widely used for rapid tightening and loosening of fastenings.
Off set at 13° for easier use on flat surfaces
72 teeth ratchet spanners giving a 5° increment between clicks
Reversible ratchet mechanism with a flip reverse lever
Designed and manufactured to DIN3113A
Related links
- Bahco Ratchet Spanner 13 mm, 178 mm Overall
- Bahco Combination Spanner 13 mm, 170 mm Overall
- Facom Combination Spanner 13 mm, 141 mm Overall
- STAHLWILLE Combination Spanner 13 mm, 195.00 mm Overall
- Gedore Combination Spanner 13 mm, 185 mm Overall
- Expert by Facom Combination Spanner 13 mm, 170 mm Overall
- Bahco Combination Spanner 13 mm, 150 mm Overall
- Facom Combination Spanner 13 mm, 155 mm Overall










