Igus SAM-20 Bearing with 20.2 mm ID 44 mm OD 11000 N
- RS Stock No.:
- 712-5020
- Mfr. Part No.:
- SAM-20
- Brand:
- Igus
This image is representative of the product range
Subtotal (1 unit)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.58 |
*price indicative
- RS Stock No.:
- 712-5020
- Mfr. Part No.:
- SAM-20
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Bearing | |
| Outside Diameter | 44mm | |
| Length | 8.6mm | |
| Inside Diameter | 20.2mm | |
| Static Load Rating | 11000N | |
| Material | Igumid G | |
| Series | igubal | |
| Standards/Approvals | DIN 7168 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing | ||
Outside Diameter 44mm | ||
Length 8.6mm | ||
Inside Diameter 20.2mm | ||
Static Load Rating 11000N | ||
Material Igumid G | ||
Series igubal | ||
Standards/Approvals DIN 7168 | ||
- COO (Country of Origin):
- DE
IGUS igubal® Self-Aligning Thrust Bearings
Compact thrust washer which compensates misalignment
High load capacity and maintenance-free
Low friction and long life
Temperature range: -30 to +80°C
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Related links
- RS PRO Nitrile Rubber (NBR) Seal 44 mm OD, 7 mm
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 44 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 44 mm OD, 8 mm
- RS PRO Nitrile O-Ring O-Ring 44 mm OD
- RS PRO Polytetrafluoroethylene O-Ring 44 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 44 mm OD
- SKF Nitrile Rubber (NBR) Seal 44 mm OD, 8 mm
- Phoenix Contact Centellen Flat Gasket Gasket 44 mm OD