Teng Tools Spanner Satin, 154mm Overall 13 mm
- RS Stock No.:
- 810-766
- Mfr. Part No.:
- 600508RF
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$69.30
(exc. GST)
$76.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $69.30 |
*price indicative
- RS Stock No.:
- 810-766
- Mfr. Part No.:
- 600508RF
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 13 mm | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 154mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 1711 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 13 mm | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 154mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 1711 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner is designed for versatile use, combining a ratcheting ring and open-ended spanner of the same size at each end, enhancing efficiency in fastening tasks.
Ratcheting mechanism allows for Rapid tightening and loosening with minimal effort
72 teeth provide a 5° increment between clicks for precise control
Constructed from Durable chrome vanadium for long-lasting performance
Designed to comply with DIN ISO 1711-1 and DIN 3113A standards
Related links
- Teng Tools Spanner Satin, 154mm Overall 13 mm
- Teng Tools Combination Spanner Satin, 170 mm Overall 13 mm
- Teng Tools Spanner Satin, 290mm Overall 13
- Teng Tools Spanner 13 mm, Satin Finish
- Teng Tools Combination Ratchet Spanner Satin, 110 mm Overall 13 mm
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner Satin, 131mm Overall 10 mm
- Teng Tools Spanner Satin, 111mm Overall 8 mm
