Teng Tools Spanner Satin, 154mm Overall 13 mm

Subtotal (1 unit)*

$86.86

(exc. GST)

$95.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.86

*price indicative

RS Stock No.:
810-769
Mfr. Part No.:
600513RF
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

13 mm

Product Type

Spanner

Material

Chrome Vanadium

Overall Length

154mm

Finish

Satin

Offset Angle

15°

Number of Points

72

Standards/Approvals

1711

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner offers a versatile solution for both tightening and loosening fastenings. Its dual-ended design allows for seamless operation, making it an essential tool for any professional or enthusiast.

Ratcheting design for efficient tightening and loosening

72 teeth provide a 5° increment between clicks for precision

Manufactured from chrome vanadium for durability

Meets international standards DIN ISO 1711-1 and DIN 3113A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy