Teng Tools Spanner Satin, 154mm Overall 13 mm

This image is representative of the product range

Subtotal (1 unit)*

$74.75

(exc. GST)

$82.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$74.75

*price indicative

RS Stock No.:
810-768
Mfr. Part No.:
600510RF
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

13 mm

Product Type

Spanner

Material

Chrome Vanadium

Overall Length

154mm

Finish

Satin

Offset Angle

15°

Number of Points

72

Standards/Approvals

1711

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner is a versatile tool that combines a ring and open-ended spanner of the same size at each end, designed for efficient fastening tasks.

Ratcheting mechanism allows for quick tightening and loosening

72 teeth provide a 5° increment between clicks for precision

Constructed from chrome vanadium for durability

Designed to meet DIN ISO 1711-1 and DIN 3113A standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy