STAHLWILLE Combination Spanner 5.5 mm, 100mm Overall
- RS Stock No.:
- 778-2471
- Mfr. Part No.:
- 40085500
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$33.88
(exc. GST)
$37.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.88 |
*price indicative
- RS Stock No.:
- 778-2471
- Mfr. Part No.:
- 40085500
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Spanner | |
| Size | 5.5 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Alloy Steel | |
| Overall Length | 100mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 7738, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Spanner | ||
Size 5.5 mm | ||
Unit of Measure Metric | ||
Material Chrome Alloy Steel | ||
Overall Length 100mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 7738, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 100mm Overall Length, Chrome Finish - 40085500
This combination spanner is a hand tool designed for tightening and loosening metric fasteners in industrial service and maintenance environments. Finished in chrome with a 15° angled ring side, it suits confined assemblies where controlled access to nuts and bolts is required. Conformance to ISO 7738 and DIN 3113 ensures it aligns with common metric spanner geometries used across automation, electronics, electrical and mechanical sectors.
Features & Benefits
• Thin-walled ring enables work in restricted clearances
• Anti-slip ring profile improves torque transfer without damage
• Double T-profile reduces weight while increasing strength
• Anti-slip ring profile improves torque transfer without damage
• Double T-profile reduces weight while increasing strength
**Applications**
• Suitable for assembly and maintenance of control cabinets
• Ideal for servicing electrical junctions in confined spaces
• Used for adjustment of mechanical linkages in automation rigs
• Can be used for component work on precision electronic frames
• Ideal for servicing electrical junctions in confined spaces
• Used for adjustment of mechanical linkages in automation rigs
• Can be used for component work on precision electronic frames
What material properties contribute to durability in workshop use?
The tool is MADE from a chrome alloy steel that offers enhanced tensile strength and fatigue resistance for repetitive torque applications.
How does the ring geometry assist when access is limited?
The ring has a reduced wall thickness and an elevated side profile that lets it reach recessed nuts while avoiding jamming on taller nut heads.
What design element improves resistance at high-load points?
An offset shaft design includes additional reinforcement where jaw and shaft meet, distributing stresses away from critical junctions.
Standards
Din 3113 form A; ISO 7738 form A
Related links
- Gedore Combination Spanner 5.5 mm, 100 mm Overall
- Expert by Facom Combination Spanner 5.5 mm, 93 mm Overall
- Bahco Combination Spanner 5.5 mm, 112 mm Overall
- Facom Combination Spanner 5.5 mm, 84 mm Overall
- Wera Combination Spanner 5.5 mm, 105 mm Overall
- Teng Tools Combination Spanner Satin, 95 mm Overall 5.5 mm
- BETA Combination Spanner 5.5 x 5.5 mm, 95 mm Overall
- Expert by Facom Combination Spanner 6 mm, 100 mm Overall
